Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3035B-1 | |
|---|---|
DigiKey Part Number | 1086-16594-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3035B-1 |
Description | DIODE ZENER 43V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 32.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 169,03147 Kč | 19 607,65 Kč |
| Unit Price without VAT: | 169,03147 Kč |
|---|---|
| Unit Price with VAT: | 204,52808 Kč |



