44 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9408PJ-G

DigiKey Part Number
HV9408PJ-G-ND
Manufacturer
Manufacturer Product Number
HV9408PJ-G
Description
IC SR PUSH-PULL 32BIT 44-PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
HV9408PJ-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
32
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,14000 Kč131,14 Kč
25109,46000 Kč2 736,50 Kč
100105,25000 Kč10 525,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,14000 Kč
Unit Price with VAT:158,67940 Kč