
HV857MG-G | |
|---|---|
DigiKey Part Number | HV857MG-GTR-ND - Tape & Reel (TR) HV857MG-GCT-ND - Cut Tape (CT) HV857MG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV857MG-G |
Description | IC EL LAMP DRIVER 1KHZ 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EL Lamp Driver Controller 1kHz No 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HV857MG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 1kHz | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 20 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,46000 Kč | 27,46 Kč |
| 25 | 23,09480 Kč | 577,37 Kč |
| 100 | 20,80600 Kč | 2 080,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,80600 Kč | 52 015,00 Kč |
| Unit Price without VAT: | 27,46000 Kč |
|---|---|
| Unit Price with VAT: | 33,22660 Kč |


