
HV7360GA-G | |
|---|---|
DigiKey Part Number | HV7360GA-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7360GA-G |
Description | IC ULTRASOUND DRIVER 22CABGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 22-CABGA (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV7360GA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Pulse Generator | |
Current - Supply | 50µA | |
Voltage - Supply | 4.75V ~ 11V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-TFBGA | |
Supplier Device Package | 22-CABGA (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,29000 Kč | 186,29 Kč |
| 25 | 154,92800 Kč | 3 873,20 Kč |
| 100 | 141,24550 Kč | 14 124,55 Kč |
| Unit Price without VAT: | 186,29000 Kč |
|---|---|
| Unit Price with VAT: | 225,41090 Kč |



