
HV7322-V/AGA | |
|---|---|
DigiKey Part Number | HV7322-V/AGA-ND |
Manufacturer | |
Manufacturer Product Number | HV7322-V/AGA |
Description | LEVEL ULTRASOUND TRANSMITTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 206-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | HV7322-V/AGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Pulse Generator | |
Current - Supply | 54µA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 206-TFBGA | |
Supplier Device Package | 206-TFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 464,99577 Kč | 78 119,29 Kč |
| Unit Price without VAT: | 464,99577 Kč |
|---|---|
| Unit Price with VAT: | 562,64488 Kč |


