
HV66PG-G | |
|---|---|
DigiKey Part Number | HV66PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV66PG-G |
Description | IC DRVR 32CH 32V 44QFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | HV66PG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |


