


HV5812WG-G | |
|---|---|
DigiKey Part Number | HV5812WG-GTR-ND - Tape & Reel (TR) HV5812WG-GCT-ND - Cut Tape (CT) HV5812WG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV5812WG-G |
Description | IC DISPLAY DVR 20CH 80V 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | HV5812WG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 100 µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 25 | 52,07520 Kč | 1 301,88 Kč |
| 100 | 52,04560 Kč | 5 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 47,24550 Kč | 75 592,80 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


