64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2818/R4X

DigiKey Part Number
150-HV2818/R4X-ND
Manufacturer
Manufacturer Product Number
HV2818/R4X
Description
IC SWITCH SPDT X 16 9OHM 64VQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 Circuit IC Switch 2:1 9Ohm 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
HV2818/R4X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
16
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
4.5V ~ 6.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5µs, 5µs
-3db Bandwidth
50MHz
Charge Injection
100pC
Channel Capacitance (CS(off), CD(off))
21pF
Current - Leakage (IS(off)) (Max)
3µA
Crosstalk
-70dB @ 5MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
260535,33100 Kč139 186,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:535,33100 Kč
Unit Price with VAT:647,75051 Kč