
HV2801K6-G | |
|---|---|
DigiKey Part Number | HV2801K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2801K6-G |
Description | IC SWITCH 2:1 50MHZ 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 32 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | HV2801K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 32 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,66000 Kč | 602,66 Kč |
| 25 | 502,25320 Kč | 12 556,33 Kč |
| 100 | 456,57660 Kč | 45 657,66 Kč |
| Unit Price without VAT: | 602,66000 Kč |
|---|---|
| Unit Price with VAT: | 729,21860 Kč |




