
HV2621/R4X | |
|---|---|
DigiKey Part Number | 150-HV2621/R4X-ND |
Manufacturer | |
Manufacturer Product Number | HV2621/R4X |
Description | IC SWITCH SPST X 1 30OHM 64VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 30Ohm 64-VQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6µs, 6µs | |
-3db Bandwidth | - | |
Charge Injection | 1000pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 15µA | |
Crosstalk | -70dB @ 5MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,51000 Kč | 579,51 Kč |
| 25 | 482,88720 Kč | 12 072,18 Kč |
| 100 | 438,89460 Kč | 43 889,46 Kč |
| Unit Price without VAT: | 579,51000 Kč |
|---|---|
| Unit Price with VAT: | 701,20710 Kč |

