
HV256FG-G | |
|---|---|
DigiKey Part Number | HV256FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV256FG-G |
Description | IC OPAMP GP 32 CIRCUIT 100MQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 32 Circuit 100-MQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | HV256FG-G Models |
Category | Current - Output / Channel 550 µA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tray | Voltage - Supply Span (Max) 300 V |
Part Status Active | Operating Temperature -10°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 32 | Package / Case 100-BQFP |
Slew Rate 2.2V/µs | Supplier Device Package 100-MQFP (20x14) |
-3db Bandwidth 4 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 787,54000 Kč | 4 787,54 Kč |
| 25 | 3 989,83840 Kč | 99 745,96 Kč |
| Unit Price without VAT: | 4 787,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 792,92340 Kč |


