
FDC37C669-MS | |
|---|---|
DigiKey Part Number | FDC37C669-MS-ND |
Manufacturer | |
Manufacturer Product Number | FDC37C669-MS |
Description | IC INTERFACE SPECIALIZED 100QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | FDC37C669-MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | ISA Host | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 25 | 172,60360 Kč | 4 315,09 Kč |
| 100 | 166,67160 Kč | 16 667,16 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |







