License tinyAVR-0 Safety, Industrial Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
License tinyAVR-0 Safety, Industrial Electronically Delivered
Microchip Functional Safety for Microchip Products | Datasheet Preview

FBP-TINYAVR-0-IEC61508

DigiKey Part Number
150-FBP-TINYAVR-0-IEC61508-ND
Manufacturer
Manufacturer Product Number
FBP-TINYAVR-0-IEC61508
Description
IEC61508 FUNC SAFETY BASIC
Customer Reference
Detailed Description
License tinyAVR-0 Safety, Industrial Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Safety, Industrial
Edition
Basic
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
tinyAVR-0
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
121 396,54000 Kč21 396,54 Kč
Manufacturers Standard Package
Unit Price without VAT:21 396,54000 Kč
Unit Price with VAT:25 889,81340 Kč