License AVR DD Safety, Industrial Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
License AVR DD Safety, Industrial Electronically Delivered
Microchip Functional Safety for Microchip Products | Datasheet Preview

FBP-AVR-DD-IEC61508

DigiKey Part Number
150-FBP-AVR-DD-IEC61508-ND
Manufacturer
Manufacturer Product Number
FBP-AVR-DD-IEC61508
Description
IEC61508 FUNC SAFETY BASIC
Customer Reference
Detailed Description
License AVR DD Safety, Industrial Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Safety, Industrial
Edition
Basic
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
AVR DD
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
121 396,54000 Kč21 396,54 Kč
Manufacturers Standard Package
Unit Price without VAT:21 396,54000 Kč
Unit Price with VAT:25 889,81340 Kč