
EVB9512 | |
|---|---|
DigiKey Part Number | 638-1093-ND |
Manufacturer | |
Manufacturer Product Number | EVB9512 |
Description | EVAL BOARD FOR LAN9512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9512 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part LAN9512 |
Packaging Box | Primary Attributes Single Chip Hi-Speed USB to 10/100 Ethernet |
Part Status Active | Secondary Attributes Full Duplex and HP Auto-MDIX Support, 10BASE-T and 100BASE-TX |
Type Interface | Contents Board(s) |
Function Ethernet Controller (PHY and MAC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 063,53000 Kč | 4 063,53 Kč |
| Unit Price without VAT: | 4 063,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 916,87130 Kč |


