EVB-USB5806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-USB5806

DigiKey Part Number
150-EVB-USB5806-ND
Manufacturer
Manufacturer Product Number
EVB-USB5806
Description
EVAL BOARD FOR USB5806
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB5806 - USB Hub Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB Hub
Embedded
No
Utilized IC / Part
USB5806
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 342,83000 Kč9 342,83 Kč
Manufacturers Standard Package
Unit Price without VAT:9 342,83000 Kč
Unit Price with VAT:11 304,82430 Kč