


EVB-USB4604 | |
|---|---|
DigiKey Part Number | EVB-USB4604-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB4604 |
Description | EVAL BOARD FOR USB4604 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB4604 - USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 Hub |
Manufacturer Microchip Technology | Utilized IC / Part USB4604 |
Packaging Bag | Contents Board(s), Cable(s), Power Supply |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 291,21000 Kč | 6 291,21 Kč |
| Unit Price without VAT: | 6 291,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 612,36410 Kč |


