
EVB-USB2534BC | |
|---|---|
DigiKey Part Number | EVB-USB2534BC-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB2534BC |
Description | EVAL BOARD FOR USB2534 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB2534 flexPWR™ USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | No | |
Utilized IC / Part | USB2534 | |
Primary Attributes | USB Charging Port | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 435,44000 Kč | 12 435,44 Kč |
| Unit Price without VAT: | 12 435,44000 Kč |
|---|---|
| Unit Price with VAT: | 15 046,88240 Kč |


