
EVB-LAN7430 | |
|---|---|
DigiKey Part Number | EVB-LAN7430-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LAN7430 |
Description | EVAL BOARD FOR LAN7430 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN7430 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN7430 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 356,82000 Kč | 2 356,82 Kč |
| Unit Price without VAT: | 2 356,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 851,75220 Kč |



