
EV97U97A | |
|---|---|
DigiKey Part Number | 150-EV97U97A-ND |
Manufacturer | |
Manufacturer Product Number | EV97U97A |
Description | DSPIC33C TOUCH-CAN-LIN EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK1024MP710 Curiosity dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part dsPIC33CK1024MP710 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click, Xplained Pro |
Type MCU 16-Bit | Suggested Programming Environment MPLAB X |
Core Processor dsPIC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,65000 Kč | 1 427,65 Kč |
| Unit Price without VAT: | 1 427,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,45650 Kč |







