
EV96R35A | |
|---|---|
DigiKey Part Number | 150-EV96R35A-ND |
Manufacturer | |
Manufacturer Product Number | EV96R35A |
Description | MICROCHIP TOUCH BRIDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21, MCP2221, RN4678 Multiple Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Microchip Technology | Function Multiple |
Packaging Bulk | Utilized IC / Part ATSAMD21, MCP2221, RN4678 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,75000 Kč | 579,75 Kč |
| Unit Price without VAT: | 579,75000 Kč |
|---|---|
| Unit Price with VAT: | 701,49750 Kč |

