
EV83U94A | |
|---|---|
DigiKey Part Number | 150-EV83U94A-ND |
Manufacturer | |
Manufacturer Product Number | EV83U94A |
Description | EVAL BOARD FOR LAN9253 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9253 - Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN9253 | |
Primary Attributes | EtherCAT Slave Controller | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 655,43000 Kč | 3 655,43 Kč |
| Unit Price without VAT: | 3 655,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 423,07030 Kč |




