
EV75S95A | |
|---|---|
DigiKey Part Number | 150-EV75S95A-ND |
Manufacturer | |
Manufacturer Product Number | EV75S95A |
Description | SAM-IOT WG SAMD21G18 EVAL BRD |
Customer Reference | |
Detailed Description | ATSAMD21G18 SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Utilized IC / Part ATSAMD21G18 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,71000 Kč | 553,71 Kč |
| Unit Price without VAT: | 553,71000 Kč |
|---|---|
| Unit Price with VAT: | 669,98910 Kč |

