
EV73P75A | |
|---|---|
DigiKey Part Number | 150-EV73P75A-ND |
Manufacturer | |
Manufacturer Product Number | EV73P75A |
Description | MCP3204 4CH 12BIT SAR ADC EVB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3204 Analog to Digital Converter (ADC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | MCP3204 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,21000 Kč | 728,21 Kč |
| Unit Price without VAT: | 728,21000 Kč |
|---|---|
| Unit Price with VAT: | 881,13410 Kč |


