
EV67T15A | |
|---|---|
DigiKey Part Number | 150-EV67T15A-ND |
Manufacturer | |
Manufacturer Product Number | EV67T15A |
Description | PIC32 WFI32 2.0 CURIOSITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ2051W104132, WFI32E03 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | PIC32MZ2051W104132, WFI32E03 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 533,69000 Kč | 1 533,69 Kč |
| Unit Price without VAT: | 1 533,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 855,76490 Kč |

