



EV58A83A | |
|---|---|
DigiKey Part Number | 150-EV58A83A-ND |
Manufacturer | |
Manufacturer Product Number | EV58A83A |
Description | ATTINY3227-CNANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATtiny3227 Curiosity Nano AVR® Attiny AVR MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATtiny3227 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |







