EV54Y39A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 35
Unit Price: 509,29000 Kč
Datasheet
ATECC608, ATWINC1500, PIC24FJ128GA705 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATECC608, ATWINC1500, PIC24FJ128GA705 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
EV54Y39A-1
EV54Y39A PIC-IoT WA Development Board | Datasheet Preview

EV54Y39A

DigiKey Part Number
150-EV54Y39A-ND
Manufacturer
Manufacturer Product Number
EV54Y39A
Description
PIC-IOT WA DEV BOARD FOR AWS
Customer Reference
Detailed Description
ATECC608, ATWINC1500, PIC24FJ128GA705 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Microchip Technology
Utilized IC / Part
ATECC608, ATWINC1500, PIC24FJ128GA705
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Part Status
Last Time Buy
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV62V87AMicrochip Technology35150-EV62V87A-ND509,29000 KčMFR Recommended
Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 30.06.2026