
EV51S73A | |
|---|---|
DigiKey Part Number | 150-EV51S73A-ND |
Manufacturer | |
Manufacturer Product Number | EV51S73A |
Description | PIC32CZ CA80 CURIOSITY ULTRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CZCA80 Curiosity Ultra PIC® 32CZ ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Platform |
Series | Utilized IC / Part PIC32CZCA80 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 655,97000 Kč | 3 655,97 Kč |
| Unit Price without VAT: | 3 655,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 423,72370 Kč |


