WFI32E01PE - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV49N51A

DigiKey Part Number
150-EV49N51A-ND
Manufacturer
Manufacturer Product Number
EV49N51A
Description
ETHERNET TO WI-FI BRIDGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
WFI32E01PE - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
WFI32E01PE
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1780,92000 Kč780,92 Kč
Manufacturers Standard Package
Unit Price without VAT:780,92000 Kč
Unit Price with VAT:944,91320 Kč