
EV48S68A | |
|---|---|
DigiKey Part Number | 150-EV48S68A-ND |
Manufacturer | |
Manufacturer Product Number | EV48S68A |
Description | EVB-LAN8770-RMII EVALUATION BOAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN8770 Ethernet PHY Interface Xplained Ultra Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Xplained Ultra | |
Type | Interface | |
Function | Ethernet PHY | |
Utilized IC / Part | LAN8770 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,50000 Kč | 1 950,50 Kč |
| Unit Price without VAT: | 1 950,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 360,10500 Kč |

