
EV47P31A | |
|---|---|
DigiKey Part Number | 150-EV47P31A-ND |
Manufacturer | |
Manufacturer Product Number | EV47P31A |
Description | SAM HA1G17A XPLAINED PRO EVAL BD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMHA1G17A SAMHA1G17A Xplained Pro SAM HA1 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part ATSAMHA1G17A |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Xplained Pro |
Type MCU 32-Bit | Suggested Programming Environment Atmel Studio, MPLAB X |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 051,71000 Kč | 2 051,71 Kč |
| Unit Price without VAT: | 2 051,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 482,56910 Kč |

