
EV46B51A | |
|---|---|
DigiKey Part Number | 150-EV46B51A-ND |
Manufacturer | |
Manufacturer Product Number | EV46B51A |
Description | LAN8720A PHY - POE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN8720 Ethernet Interface Curiosity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Curiosity | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | LAN8720 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 002,74000 Kč | 5 002,74 Kč |
| Unit Price without VAT: | 5 002,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 053,31540 Kč |


