


EV45Y33A | |
|---|---|
DigiKey Part Number | 150-EV45Y33A-ND |
Manufacturer | |
Manufacturer Product Number | EV45Y33A |
Description | ML-BOSCH WITH IMU-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATECC608A - ARM® Cortex®-M0+ MCU Embedded Evaluation Board |
Category | Utilized IC / Part ATECC608A |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU | Suggested Programming Environment MPLAB X |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 862,52000 Kč | 1 862,52 Kč |
| Unit Price without VAT: | 1 862,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 253,64920 Kč |

