



EV45V72A | |
|---|---|
DigiKey Part Number | 150-EV45V72A-ND |
Manufacturer | |
Manufacturer Product Number | EV45V72A |
Description | BOARD EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3422 - 18 Bit 240 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Category | Sampling Rate (Per Second) 240 |
Manufacturer Microchip Technology | Data Interface I2C |
Packaging Bulk | Input Range ±VREF |
Part Status Active | Utilized IC / Part MCP3422 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,28000 Kč | 359,28 Kč |
| Unit Price without VAT: | 359,28000 Kč |
|---|---|
| Unit Price with VAT: | 434,72880 Kč |



