
EV44Z97A | |
|---|---|
DigiKey Part Number | 150-EV44Z97A-ND |
Manufacturer | |
Manufacturer Product Number | EV44Z97A |
Description | EVB-LAN9662-CARRIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9662 Ethernet Interface Raspberry Pi Platform Evaluation Expansion Board |
Category | Type Interface |
Manufacturer Microchip Technology | Function Ethernet |
Packaging Box | Utilized IC / Part LAN9662 |
Part Status Active | Contents Board(s) |
Platform Raspberry Pi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 664,27000 Kč | 7 664,27 Kč |
| Unit Price without VAT: | 7 664,27000 Kč |
|---|---|
| Unit Price with VAT: | 9 273,76670 Kč |


