
EV44C93A | |
|---|---|
DigiKey Part Number | 150-EV44C93A-ND |
Manufacturer | |
Manufacturer Product Number | EV44C93A |
Description | EVAL BOARD FOR SAMD51 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAMD51 - Motor Controller/Driver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Microchip Technology | Utilized IC / Part SAMD51 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 245,24000 Kč | 3 245,24 Kč |
| Unit Price without VAT: | 3 245,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 926,74040 Kč |


