


EV43F54A | |
|---|---|
DigiKey Part Number | 150-EV43F54A-ND |
Manufacturer | |
Manufacturer Product Number | EV43F54A |
Description | ATA6847 QFN40-EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Category | Function Motor Controller/Driver |
Manufacturer Microchip Technology | Embedded Yes, MCU |
Packaging Bulk | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 148,33000 Kč | 2 148,33 Kč |
| Unit Price without VAT: | 2 148,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 599,47930 Kč |

