
EV40S84A | |
|---|---|
DigiKey Part Number | 150-EV40S84A-ND |
Manufacturer | |
Manufacturer Product Number | EV40S84A |
Description | EVAL BOARD FOR PAC1944 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PAC1944 - Energy/Power Monitor Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Monitor | |
Embedded | No | |
Utilized IC / Part | PAC1944 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,41000 Kč | 976,41 Kč |
| Unit Price without VAT: | 976,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,45610 Kč |

