
EV39G24A | |
|---|---|
DigiKey Part Number | 150-EV39G24A-ND |
Manufacturer | |
Manufacturer Product Number | EV39G24A |
Description | EVB-LAN8870-RGMII |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN8870 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Microchip Technology | Embedded No |
Packaging Bulk | Utilized IC / Part LAN8870 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 685,07000 Kč | 4 685,07 Kč |
| Unit Price without VAT: | 4 685,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 668,93470 Kč |


