
EV36K06A | |
|---|---|
DigiKey Part Number | 150-EV36K06A-ND |
Manufacturer | |
Manufacturer Product Number | EV36K06A |
Description | EVAL BOARD FOR LAN9360 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9360 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN9360 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 711,98000 Kč | 4 711,98 Kč |
| Unit Price without VAT: | 4 711,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 701,49580 Kč |


