
EV33X03A | |
|---|---|
DigiKey Part Number | 150-EV33X03A-ND |
Manufacturer | |
Manufacturer Product Number | EV33X03A |
Description | EVAL BOARD FOR USB7252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB7252 - USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | - | |
Utilized IC / Part | USB7252 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 486,26000 Kč | 5 486,26 Kč |
| Unit Price without VAT: | 5 486,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 638,37460 Kč |


