
EV31E34A | |
|---|---|
DigiKey Part Number | 150-EV31E34A-ND |
Manufacturer | |
Manufacturer Product Number | EV31E34A |
Description | PIC32MK MCM CURIOSITY PRO DEV BO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32MK MCM Curiosity Pro Dual-USB - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Fixed |
Mfr | Contents Board(s) |
Packaging Bulk | Interconnect System mikroBUS Click, X32 |
Part Status Active | Suggested Programming Environment MPLAB X |
Type MCU | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 053,60000 Kč | 2 053,60 Kč |
| Unit Price without VAT: | 2 053,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 484,85600 Kč |



