
EV28J28A | |
|---|---|
DigiKey Part Number | 150-EV28J28A-ND |
Manufacturer | |
Manufacturer Product Number | EV28J28A |
Description | ULTRASOUND POWER SUPPLY EVB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 117,09000 Kč | 4 117,09 Kč |
| Unit Price without VAT: | 4 117,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 981,67890 Kč |


