
EV27C97A | |
|---|---|
DigiKey Part Number | 150-EV27C97A-ND |
Manufacturer | |
Manufacturer Product Number | EV27C97A |
Description | EVAL BOARD FOR MCP16361 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16361 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 4V ~ 48V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP16361 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 980,04000 Kč | 2 980,04 Kč |
| Unit Price without VAT: | 2 980,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 605,84840 Kč |


