
EV25Z08A | |
|---|---|
DigiKey Part Number | 150-EV25Z08A-ND |
Manufacturer | |
Manufacturer Product Number | EV25Z08A |
Description | PIC32AK1216GC41064 EVAL |
Customer Reference | |
Detailed Description | PIC32AK1216GC41064 PIC® PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor PIC32 |
Series | Utilized IC / Part PIC32AK1216GC41064 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV02G02A | Microchip Technology | 27 | 150-EV02G02A-ND | 401,48000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |



