
EV23M25A | |
|---|---|
DigiKey Part Number | 150-EV23M25A-ND |
Manufacturer | |
Manufacturer Product Number | EV23M25A |
Description | WLR089 XPLAINED PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WLR089 - LoRa® Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Microchip Technology | Utilized IC / Part WLR089 |
Packaging Bulk | RF Type LoRa® |
Part Status Active | RF Frequency 868MHz, 915MHz |
Type Transceiver; LoRa® | Function Transceiver |
Frequency 868MHz, 915MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 217,10000 Kč | 3 217,10 Kč |
| Unit Price without VAT: | 3 217,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 892,69100 Kč |


