
EV21H18A | |
|---|---|
DigiKey Part Number | 150-EV21H18A-ND |
Manufacturer | |
Manufacturer Product Number | EV21H18A |
Description | SAMA7G54 EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAMA7G54 SAMA7G54 Eval Kit SAMA7G5 ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A7 |
Mfr | Platform |
Series | Utilized IC / Part SAMA7G54 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MPU | Interconnect System mikroBUS Click, Raspberry Pi HAT (40 pin) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 466,81000 Kč | 8 466,81 Kč |
| Unit Price without VAT: | 8 466,81000 Kč |
|---|---|
| Unit Price with VAT: | 10 244,84010 Kč |




