PD70201 - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV18R03A

DigiKey Part Number
150-EV18R03A-ND
Manufacturer
Manufacturer Product Number
EV18R03A
Description
EVAL BOARD FOR PD70201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PD70201 - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
No
Utilized IC / Part
PD70201
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 773,32000 Kč6 773,32 Kč
Manufacturers Standard Package
Unit Price without VAT:6 773,32000 Kč
Unit Price with VAT:8 195,71720 Kč