
EV18H79A | |
|---|---|
DigiKey Part Number | 150-EV18H79A-ND |
Manufacturer | |
Manufacturer Product Number | EV18H79A |
Description | ML-TDK WITH IMU-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATECC608A - ARM® Cortex®-M0+ MCU Embedded Evaluation Board |
Category | Utilized IC / Part ATECC608A |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU | Base Product Number |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,51000 Kč | 1 382,51 Kč |
| Unit Price without VAT: | 1 382,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 672,83710 Kč |

