


EV17V75A | |
|---|---|
DigiKey Part Number | 150-EV17V75A-ND |
Manufacturer | |
Manufacturer Product Number | EV17V75A |
Description | PIC32CM GC00 CURIOSITY PRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CM GC00, PIC32CM SG00 Curiosity PIC® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M23 |
Mfr | Platform |
Series | Utilized IC / Part PIC32CM GC00, PIC32CM SG00 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,69000 $ | 79,69 $ |
| Unit Price without VAT: | 79,69000 $ |
|---|---|
| Unit Price with VAT: | 96,42490 $ |

